RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 5 rpm, 5mm Shaft Diameter
RS 庫存號: 258-8372品牌: RS PRO

技術文件
規格
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Geared
Output Speed
5 rpm
Shaft Diameter
5mm
Maximum Output Torque
30 Ncm
Gearhead Type
Spur
Length
66.8mm
Width
27.7mm
Core Construction
Iron Core
P.O.A.
RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 5 rpm, 5mm Shaft Diameter
1
P.O.A.
RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 5 rpm, 5mm Shaft Diameter
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Geared
Output Speed
5 rpm
Shaft Diameter
5mm
Maximum Output Torque
30 Ncm
Gearhead Type
Spur
Length
66.8mm
Width
27.7mm
Core Construction
Iron Core