RS PRO Navy Coverall, M

RS 庫存號: 124-8234品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Size

M

Colour

Navy

Style

Coverall

Chest Size

40 to 41 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

181.20 MOP

181.16 MOP Each (不含稅)

RS PRO Navy Coverall, M

181.20 MOP

181.16 MOP Each (不含稅)

RS PRO Navy Coverall, M

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Size

M

Colour

Navy

Style

Coverall

Chest Size

40 to 41 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular