RS PRO Plastic Friction Hinge, Screw Fixing, 61.5mm x 60mm x 13.5mm

RS 庫存號: 438-9919品牌: RS PRODistrelec Article No.: 30417466
brand-logo

技術文件

規格

Brand

RS Pro

Material

Plastic

Hinge Type

Friction Hinge

Length

61.5mm

Closing Type

Free Swinging

Width

60mm

Thickness

13.5mm

Fixing Method

Screw

產品詳情

Plastic Stay Put Hinges

You may be interested in
RS PRO Plastic Friction Hinge, Screw Fixing, 61.5mm x 60mm x 13.5mm
667.87 MOPEach (In a Pack of 6) (不含稅)

3,434.70 MOP

Each (In a Pack of 6) (不含稅)

RS PRO Plastic Friction Hinge, Screw Fixing, 61.5mm x 60mm x 13.5mm

3,434.70 MOP

Each (In a Pack of 6) (不含稅)

RS PRO Plastic Friction Hinge, Screw Fixing, 61.5mm x 60mm x 13.5mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in
RS PRO Plastic Friction Hinge, Screw Fixing, 61.5mm x 60mm x 13.5mm
667.87 MOPEach (In a Pack of 6) (不含稅)

技術文件

規格

Brand

RS Pro

Material

Plastic

Hinge Type

Friction Hinge

Length

61.5mm

Closing Type

Free Swinging

Width

60mm

Thickness

13.5mm

Fixing Method

Screw

產品詳情

Plastic Stay Put Hinges

You may be interested in
RS PRO Plastic Friction Hinge, Screw Fixing, 61.5mm x 60mm x 13.5mm
667.87 MOPEach (In a Pack of 6) (不含稅)