RS PRO Self-coupling Light Duty Tray, Sendzimir Galvanised Steel 3m x 300 mm x 60mm

RS 庫存號: 901-3998品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Tray/Basket Type

Self-coupling Light Duty Tray

Length

3m

Width

300 mm

Depth

60mm

Material

Sendzimir Galvanised Steel

Standards Met

EN 10346

Corrosion Protection Type

Laminated Galvanised

原產地

Spain

產品詳情

RS Galvanised Steel Perforated Cable Tray with Self Coupling Ends

RS steel perforated cable tray is made from Sendzimir galvanized steel which is perforated and edge rolled. The ends of the tray are reduced allowing the easy joining of two adjacent ends without the need for couplers or plates. The join can then be simply secured using a standard M6 nut and bolt (not supplied).

473.00 MOP

473.00 MOP 1 Pack of 2 (不含稅)

RS PRO Self-coupling Light Duty Tray, Sendzimir Galvanised Steel 3m x 300 mm x 60mm

473.00 MOP

473.00 MOP 1 Pack of 2 (不含稅)

RS PRO Self-coupling Light Duty Tray, Sendzimir Galvanised Steel 3m x 300 mm x 60mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 5473.00 MOP
6 - 29449.30 MOP
30+435.08 MOP

技術文件

規格

Brand

RS Pro

Tray/Basket Type

Self-coupling Light Duty Tray

Length

3m

Width

300 mm

Depth

60mm

Material

Sendzimir Galvanised Steel

Standards Met

EN 10346

Corrosion Protection Type

Laminated Galvanised

原產地

Spain

產品詳情

RS Galvanised Steel Perforated Cable Tray with Self Coupling Ends

RS steel perforated cable tray is made from Sendzimir galvanized steel which is perforated and edge rolled. The ends of the tray are reduced allowing the easy joining of two adjacent ends without the need for couplers or plates. The join can then be simply secured using a standard M6 nut and bolt (not supplied).