RS PRO Spill Absorbent Boom for Chemical Use, 85L Capacity, 2 per Pack

RS 庫存號: 360-148品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Type

Boom

Application

Chemical

Absorbent Capacity

85L

Quantity Per Package

2

Colour

Yellow

Material

Polypropylene

Weight

6.18kg

Dimensions

13cm x 3m

原產地

United Kingdom

760.60 MOP

760.60 MOP 1 Box of 2 (不含稅)

RS PRO Spill Absorbent Boom for Chemical Use, 85L Capacity, 2 per Pack

760.60 MOP

760.60 MOP 1 Box of 2 (不含稅)

RS PRO Spill Absorbent Boom for Chemical Use, 85L Capacity, 2 per Pack

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Type

Boom

Application

Chemical

Absorbent Capacity

85L

Quantity Per Package

2

Colour

Yellow

Material

Polypropylene

Weight

6.18kg

Dimensions

13cm x 3m

原產地

United Kingdom