RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

RS 庫存號: 187-9857品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Power Rating

0.75kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2895rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

156mm

Current Rating

1.88A

Length

240mm

Maximum Output Torque

2.48 nm

Bearing Type

Deep Groove

Depth

230.5mm

Dimensions

240x156x230.5mm

原產地

Turkey

2,363.40 MOP

2,363.41 MOP Each (不含稅)

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

2,363.40 MOP

2,363.41 MOP Each (不含稅)

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 42,363.41 MOP
5+1,945.09 MOP

技術文件

規格

Brand

RS Pro

Power Rating

0.75kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2895rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

156mm

Current Rating

1.88A

Length

240mm

Maximum Output Torque

2.48 nm

Bearing Type

Deep Groove

Depth

230.5mm

Dimensions

240x156x230.5mm

原產地

Turkey