技術文件
規格
Brand
RS ProInside Diameter
11 → 16mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
11mm
Inside Diameter Maximum
16mm
Band Width
12.3mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
原產地
Thailand
877.00 MOP
175.39 MOP Each (In a Bag of 5) (不含稅)
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 11 → 16mm ID
5
877.00 MOP
175.39 MOP Each (In a Bag of 5) (不含稅)
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3mm Band Width, 11 → 16mm ID
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
5 - 9 | 175.39 MOP |
10 - 29 | 169.00 MOP |
30 - 149 | 163.44 MOP |
150+ | 134.48 MOP |
技術文件
規格
Brand
RS ProInside Diameter
11 → 16mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
11mm
Inside Diameter Maximum
16mm
Band Width
12.3mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
原產地
Thailand