技術文件
規格
Brand
RS ProInside Diameter
22 → 30mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
22mm
Inside Diameter Maximum
30mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
原產地
Thailand
103.20 MOP
103.15 MOP 1 Bag of 5 (不含稅)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 22 → 30mm ID
1
103.20 MOP
103.15 MOP 1 Bag of 5 (不含稅)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 22 → 30mm ID
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 103.15 MOP |
5+ | 84.91 MOP |
技術文件
規格
Brand
RS ProInside Diameter
22 → 30mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
22mm
Inside Diameter Maximum
30mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
原產地
Thailand