RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 3/8in
RS 庫存號: 826-7024品牌: RS PRO

技術文件
規格
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
20.828mm
原產地
Taiwan, Province Of China
產品詳情
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.
69.80 MOP
69.83 MOP Each (不含稅)
RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 3/8in
1
69.80 MOP
69.83 MOP Each (不含稅)
RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Hexagon Plug, Male R 3/8in
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 69.83 MOP |
5+ | 57.47 MOP |
技術文件
規格
Brand
RS ProFitting Type
Hexagon Plug
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
3/8in
Connection Gender 1
Male
Thread Standard 1
R (taper)
Length
20.828mm
原產地
Taiwan, Province Of China
產品詳情
RS Fitting Hex Head Plug NPS
RS hexagon plugs male joint, available in a range of sizes.