技術文件
規格
Brand
RS ProThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Steel
Compatible with
Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
300 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
原產地
Turkey
74.60 MOP
74.61 MOP Each (不含稅)
1
74.60 MOP
74.61 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 74.61 MOP |
5+ | 61.42 MOP |
技術文件
規格
Brand
RS ProThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Steel
Compatible with
Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
300 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
原產地
Turkey