Siemens Aluminium 2 Gang Mounting Plate Aluminium Mounting Frame

RS 庫存號: 611-016品牌: Siemens製造商零件號: 5TG1122-0
brand-logo

技術文件

規格

Brand

Siemens

Number of Gangs

2

Plate Type

Mounting Plate

Colour

Aluminium

Mounting Style

Mounting Plate

Material

Aluminium

原產地

Germany

669.60 MOP

669.64 MOP Each (不含稅)

Siemens Aluminium 2 Gang Mounting Plate Aluminium Mounting Frame

669.60 MOP

669.64 MOP Each (不含稅)

Siemens Aluminium 2 Gang Mounting Plate Aluminium Mounting Frame

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Siemens

Number of Gangs

2

Plate Type

Mounting Plate

Colour

Aluminium

Mounting Style

Mounting Plate

Material

Aluminium

原產地

Germany