Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 525mm W for Use with ALPHA 400 DIN

RS 庫存號: 628-998品牌: Siemens製造商零件號: 8GK9510-7KK42
brand-logo

技術文件

規格

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

525mm

Height

1100mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

原產地

Germany

1,691.10 MOP

1,691.10 MOP Each (不含稅)

Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 525mm W for Use with ALPHA 400 DIN

1,691.10 MOP

1,691.10 MOP Each (不含稅)

Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 525mm W for Use with ALPHA 400 DIN

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

525mm

Height

1100mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

原產地

Germany