技術文件
規格
Brand
SiemensProduct Type
DIN Rail Frame
Series
8GK9913
Number of Cutouts
1
Width
250mm
Height
1800mm
Material
Steel
For Use With
1250, ALPHA 630
原產地
Germany
1,263.50 MOP
1,263.47 MOP Each (不含稅)
Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 250mm W For Use With 1250, ALPHA 630
1
1,263.50 MOP
1,263.47 MOP Each (不含稅)
Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 250mm W For Use With 1250, ALPHA 630
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensProduct Type
DIN Rail Frame
Series
8GK9913
Number of Cutouts
1
Width
250mm
Height
1800mm
Material
Steel
For Use With
1250, ALPHA 630
原產地
Germany