Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 1.2m W, 400mm D For Use With Standard Empty Enclosure

RS 庫存號: 626-837品牌: Siemens製造商零件號: 8MF1024-2GS40
brand-logo

技術文件

規格

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

1.2m

Height

2000mm

Depth

400mm

Material

Steel

RAL Code

RAL 7035

For Use With

Standard Empty Enclosure

原產地

Germany

5,734.20 MOP

5,734.19 MOP Each (不含稅)

Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 1.2m W, 400mm D For Use With Standard Empty Enclosure

5,734.20 MOP

5,734.19 MOP Each (不含稅)

Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 1.2m W, 400mm D For Use With Standard Empty Enclosure

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

1.2m

Height

2000mm

Depth

400mm

Material

Steel

RAL Code

RAL 7035

For Use With

Standard Empty Enclosure

原產地

Germany