SKF HN 21-22 145mm Hook Spanner 386 mm Carbon Steel

RS 庫存號: 204-4548品牌: SKF製造商零件號: HN 21-22IMPA: 611221
brand-logo

技術文件

規格

Brand

SKF

Maximum Jaw Capacity

145mm

Minimum Jaw Capacity

135mm

Finish

Black Phosphate

Overall Length

386 mm

Material

Carbon Steel

原產地

Slovenia

641.70 MOP

641.69 MOP Each (不含稅)

SKF HN 21-22 145mm Hook Spanner 386 mm Carbon Steel

641.70 MOP

641.69 MOP Each (不含稅)

SKF HN 21-22 145mm Hook Spanner 386 mm Carbon Steel

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

SKF

Maximum Jaw Capacity

145mm

Minimum Jaw Capacity

135mm

Finish

Black Phosphate

Overall Length

386 mm

Material

Carbon Steel

原產地

Slovenia