Stud Cam Follower KR 26 PPA, 10mm ID, 26mm OD

RS 庫存號: 513-834品牌: SKF製造商零件號: KR 26 PPA
brand-logo

技術文件

規格

Brand

SKF

Roller Diameter

26mm

Roller Length

12mm

Type

Stud

Bore Size

10mm

Static Load Rating

6700N

Dynamic Load Rating

5500N

Ring Slide & Track System Bearing Type

Concentric

原產地

Germany

You may be interested in
Stud Cam Follower 10mm ID, 26mm OD
202.80 MOPEach (不含稅)

P.O.A.

Stud Cam Follower KR 26 PPA, 10mm ID, 26mm OD

P.O.A.

Stud Cam Follower KR 26 PPA, 10mm ID, 26mm OD

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in
Stud Cam Follower 10mm ID, 26mm OD
202.80 MOPEach (不含稅)

技術文件

規格

Brand

SKF

Roller Diameter

26mm

Roller Length

12mm

Type

Stud

Bore Size

10mm

Static Load Rating

6700N

Dynamic Load Rating

5500N

Ring Slide & Track System Bearing Type

Concentric

原產地

Germany

You may be interested in
Stud Cam Follower 10mm ID, 26mm OD
202.80 MOPEach (不含稅)