技術文件
規格
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
42.8V
Minimum Breakdown Voltage
22.8V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
20.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
93A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
產品詳情
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
69.60 MOP
13.60 MOP Each (In a Pack of 5) (不含稅)
標準
5
69.60 MOP
13.60 MOP Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
標準
5
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
125 - 249 | 13.60 MOP |
250+ | 13.40 MOP |
技術文件
規格
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
42.8V
Minimum Breakdown Voltage
22.8V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
20.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
93A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
產品詳情