Sylvania LED Spotlight, 240 V, 87 x 47 mm, 4.8 W

RS 庫存號: 622-330品牌: Sylvania製造商零件號: 90022
brand-logo

技術文件

規格

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

47 mm

Dimensions

87 x 47 mm

Wattage

4.8 W

原產地

China

345.70 MOP

345.68 MOP 1 Pack of 3 (不含稅)

Sylvania LED Spotlight, 240 V, 87 x 47 mm, 4.8 W

345.70 MOP

345.68 MOP 1 Pack of 3 (不含稅)

Sylvania LED Spotlight, 240 V, 87 x 47 mm, 4.8 W

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

47 mm

Dimensions

87 x 47 mm

Wattage

4.8 W

原產地

China