TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS 庫存號: 756-0978品牌: TE Connectivity製造商零件號: 1658620-4
brand-logo

技術文件

規格

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel

Series

AMP-LATCH Novo

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

原產地

China

產品詳情

TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Military Polarized Centres

AMP-LATCH Novo wire to board IDC ribbon cable connectors with military polarized centres and a 2.54 x 2.54 mating grid for1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable receptacle connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. The contacts for these IDC connectors have duplex 0.00038 gold plating (part numbers X-1658620-X) or duplex 0.00076 gold plating (part numbers X-1658623-X) gold plating. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available separatley, see stock number 454-2457 typically.
For mating connectors see stock numbers 782-5519 and 798-1347 typically

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

12.60 MOP

12.57 MOP Each (不含稅)

TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
選擇包裝類型

12.60 MOP

12.57 MOP Each (不含稅)

TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
1 - 1412.57 MOP
15 - 2912.26 MOP
30+12.06 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

技術文件

規格

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel

Series

AMP-LATCH Novo

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

原產地

China

產品詳情

TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Military Polarized Centres

AMP-LATCH Novo wire to board IDC ribbon cable connectors with military polarized centres and a 2.54 x 2.54 mating grid for1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable receptacle connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. The contacts for these IDC connectors have duplex 0.00038 gold plating (part numbers X-1658620-X) or duplex 0.00076 gold plating (part numbers X-1658623-X) gold plating. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available separatley, see stock number 454-2457 typically.
For mating connectors see stock numbers 782-5519 and 798-1347 typically

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in