TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS 庫存號: 361-7702品牌: TE Connectivity製造商零件號: 282836-6
brand-logo

技術文件

規格

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Depth

8.2mm

Length

30mm

Width

10mm

產品詳情

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

426.10 MOP

85.22 MOP Each (In a Pack of 5) (不含稅)

TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

426.10 MOP

85.22 MOP Each (In a Pack of 5) (不含稅)

TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
5 - 985.22 MOP
10+83.57 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Depth

8.2mm

Length

30mm

Width

10mm

產品詳情

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多