TE Connectivity Panel Mount Automotive Relay, 12V Coil Voltage, 1000mA Switching Current, SPST

RS 庫存號: 476-635品牌: TE Connectivity製造商零件號: 5-1904006-1
brand-logo

技術文件

規格

Coil Voltage

12V

Coil Power

1.7W

Coil Resistance

85 Ω

Contact Configuration

SPST

Switching Current

1000mA

Mounting Type

Panel Mount

原產地

Portugal

2,381.90 MOP

2,381.95 MOP 1 Box of 20 (不含稅)

TE Connectivity Panel Mount Automotive Relay, 12V Coil Voltage, 1000mA Switching Current, SPST

2,381.90 MOP

2,381.95 MOP 1 Box of 20 (不含稅)

TE Connectivity Panel Mount Automotive Relay, 12V Coil Voltage, 1000mA Switching Current, SPST

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Coil Voltage

12V

Coil Power

1.7W

Coil Resistance

85 Ω

Contact Configuration

SPST

Switching Current

1000mA

Mounting Type

Panel Mount

原產地

Portugal