EUROCARD 2.54mm Pitch Connector Backplane Connector, Plug, Right Angle, 32 Column, 3 Row, 96 Way

RS 庫存號: 506-005品牌: TE Connectivity製造商零件號: 536366-5
brand-logo

技術文件

規格

Backplane Connector Type

Connector

Gender

Plug

Number Of Contacts

96

Number of Columns

32

Number Of Rows

3

Body Orientation

Right Angle

Pitch

2.54mm

Series

Eurocard

原產地

China

14,401.60 MOP

Each (In a Pack of 8) (不含稅)

EUROCARD 2.54mm Pitch Connector Backplane Connector, Plug, Right Angle, 32 Column, 3 Row, 96 Way

14,401.60 MOP

Each (In a Pack of 8) (不含稅)

EUROCARD 2.54mm Pitch Connector Backplane Connector, Plug, Right Angle, 32 Column, 3 Row, 96 Way

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Backplane Connector Type

Connector

Gender

Plug

Number Of Contacts

96

Number of Columns

32

Number Of Rows

3

Body Orientation

Right Angle

Pitch

2.54mm

Series

Eurocard

原產地

China