技術文件
規格
Brand
TE ConnectivityConnector Type
SC
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Fibre Size
50µm
Jacket Diameter
2mm
Colour
Brown
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
原產地
China
產品詳情
TE Connectivity SC Multimode, Duplex Connector Kit
788-4509 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule with a 125μm hole size. This SC multimode, duplex connector kit is suitable for use with 2.0mm jacketed cable.
820-8319 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule. This SC multimode, duplex connector kit is suitable for use with 1.6- 2.0mm tight jacket style cable.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
TE ConnectivityConnector Type
SC
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Fibre Size
50µm
Jacket Diameter
2mm
Colour
Brown
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
原產地
China
產品詳情
TE Connectivity SC Multimode, Duplex Connector Kit
788-4509 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule with a 125μm hole size. This SC multimode, duplex connector kit is suitable for use with 2.0mm jacketed cable.
820-8319 SC multimode, duplex connector kit with a plastic beige housing and boot and a ceramic ferrule. This SC multimode, duplex connector kit is suitable for use with 1.6- 2.0mm tight jacket style cable.
