技術文件
規格
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
300mm
Sheath Colour
Black
Standards Met
DIN 47101
產品詳情
Telegartner SMB Plug to SMB Plug Cable Assemblies
A series of 50 Ω straight SMB plug to straight SMB plug coaxial cable assemblies. These coaxial cable assemblies utilise RG174 cable and feature shrink sleeve protection on each end of the cable.
Telegartner Coaxial Cable Assemblies
247.00 MOP
247.01 MOP Each (不含稅)
1
247.00 MOP
247.01 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 24 | 247.01 MOP |
25 - 49 | 242.27 MOP |
50 - 99 | 237.53 MOP |
100 - 249 | 232.48 MOP |
250+ | 227.43 MOP |
技術文件
規格
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
300mm
Sheath Colour
Black
Standards Met
DIN 47101
產品詳情
Telegartner SMB Plug to SMB Plug Cable Assemblies
A series of 50 Ω straight SMB plug to straight SMB plug coaxial cable assemblies. These coaxial cable assemblies utilise RG174 cable and feature shrink sleeve protection on each end of the cable.