Tork Black Plastic Toilet Roll Dispenser, 132mm x 275mm x 345mm

RS 庫存號: 136-9640品牌: Tork製造商零件號: 555008
brand-logo

技術文件

規格

Brand

Tork

Colour

Black

Single Or Dual

Single

Material

Plastic

Height

275mm

Depth

132mm

Width

345mm

Range

Toilet Roll Dispenser

原產地

Hungary

產品詳情

Tork Mini Jumbo Toilet Roll Dispenser

Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. There is a clear window built into the dispenser so you can see when a refill is required. The dispenser is wall mounted to allow using the space available to its optimum advantage.

Washroom Systems - SCA Hygiene Products

431.30 MOP

431.26 MOP Each (不含稅)

Tork Black Plastic Toilet Roll Dispenser, 132mm x 275mm x 345mm

431.30 MOP

431.26 MOP Each (不含稅)

Tork Black Plastic Toilet Roll Dispenser, 132mm x 275mm x 345mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 4431.26 MOP
5+354.90 MOP

技術文件

規格

Brand

Tork

Colour

Black

Single Or Dual

Single

Material

Plastic

Height

275mm

Depth

132mm

Width

345mm

Range

Toilet Roll Dispenser

原產地

Hungary

產品詳情

Tork Mini Jumbo Toilet Roll Dispenser

Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. There is a clear window built into the dispenser so you can see when a refill is required. The dispenser is wall mounted to allow using the space available to its optimum advantage.

Washroom Systems - SCA Hygiene Products