技術文件
規格
Brand
KernWeighing Capacity
24kg
Scale Type
Electronic Weighing
Resolution
0.1 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Dimensions
252 x 228mm
Weighpan Length
252mm
Weighpan Width
228mm
Net Weight
3kg
Model Number p
FCB 24K0.1B
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
原產地
China
產品詳情
FCB Series Compact Balances
Supplied with
protective cover, instructions & mains adaptor.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
KernWeighing Capacity
24kg
Scale Type
Electronic Weighing
Resolution
0.1 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Dimensions
252 x 228mm
Weighpan Length
252mm
Weighpan Width
228mm
Net Weight
3kg
Model Number p
FCB 24K0.1B
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
原產地
China
產品詳情
FCB Series Compact Balances
Supplied with
protective cover, instructions & mains adaptor.