技術文件
規格
Brand
RielloModel
Dialog Vision
Power Rating
350W
VA Rating
500VA
Output Voltage
230V
Input Voltage
160 → 294V ac
Mounting Type
Rack Mount, Stand Alone
Number of Outlets
4
Type
Line Interactive
Length
102U
Width
19in
Depth
460mm
原產地
Italy
You may be interested in
P.O.A.
Riello 160 → 294V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 500VA (350W), Dialog Vision
1
P.O.A.
Riello 160 → 294V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 500VA (350W), Dialog Vision
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
RielloModel
Dialog Vision
Power Rating
350W
VA Rating
500VA
Output Voltage
230V
Input Voltage
160 → 294V ac
Mounting Type
Rack Mount, Stand Alone
Number of Outlets
4
Type
Line Interactive
Length
102U
Width
19in
Depth
460mm
原產地
Italy
You may be interested in