HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

技術文件
規格
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
200mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-3 BAG
原產地
China
產品詳情
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3
7,386.60 MOP
709.09 MOP Each (In a Bag of 10) (不含稅)
10
7,386.60 MOP
709.09 MOP Each (In a Bag of 10) (不含稅)
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 15 - 49 | 709.09 MOP |
| 50+ | 679.61 MOP |
技術文件
規格
Brand
HellermannTytonSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
200mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-3 BAG
原產地
China
產品詳情
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3