Technical Document
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
2 A
Function
Capacitor Switching
Normal State Configuration
3NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ABB Contactor, 24 V Coil, 3-Pole, 2 A, 3NO
1
P.O.A.
ABB Contactor, 24 V Coil, 3-Pole, 2 A, 3NO
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
2 A
Function
Capacitor Switching
Normal State Configuration
3NO
Country of Origin
Bulgaria
