ABB 1 Phase Surge Protection Device, DIN Rail

RS Stock No.: 716-508Brand: ABBManufacturers Part No.: 2CTB812022R2300
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

ABB

Product Type

Surge Protection Device

Series

2CT

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

25kA

Length

45mm

Depth

61mm

Standards/Approvals

UL

Width

36mm

Country of Origin

Germany

View all in Surge Protection Devices

Stock information temporarily unavailable.

2,867.70 MOP

2,867.68 MOP Each (ex VAT)

ABB 1 Phase Surge Protection Device, DIN Rail

2,867.70 MOP

2,867.68 MOP Each (ex VAT)

ABB 1 Phase Surge Protection Device, DIN Rail

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Product Type

Surge Protection Device

Series

2CT

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

25kA

Length

45mm

Depth

61mm

Standards/Approvals

UL

Width

36mm

Country of Origin

Germany