Alpha Wire Multicore Industrial Cable, 9 Cores, 0.56 mm², Unscreened, Grey PVC Sheath, 20

RS Stock No.: 673-3276Brand: Alpha WireManufacturers Part No.: 1896-6L SL199
brand-logo
View all in Control Cable

Technical Document

Specifications

Number of Cores

9

Cross Sectional Area

0.56 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

American Wire Gauge

20

Outer Diameter

7.65mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/28

Minimum Bend Radius

10 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

33.464568 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-20°C

View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Multicore Industrial Cable, 9 Cores, 0.56 mm², Unscreened, Grey PVC Sheath, 20

P.O.A.

Alpha Wire Multicore Industrial Cable, 9 Cores, 0.56 mm², Unscreened, Grey PVC Sheath, 20

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Cores

9

Cross Sectional Area

0.56 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

American Wire Gauge

20

Outer Diameter

7.65mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/28

Minimum Bend Radius

10 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

33.464568 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-20°C