Ambersil Lubricant Silicone 400 ml,Food Safe

RS Stock No.: 482-1340Brand: AmbersilManufacturers Part No.: 140001500
brand-logo
View all in Lubricants

Technical Document

Specifications

Lubricant Type

Silicone

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

Yes

Application

Conveyors, Seals

Product details

Food Safe Silicone Lubricant

A high purity, high concentration silicone lubricant for applications where contact with potable water sources may occur. WRAS approved

Lubricant is odourless, tasteless, colourless and chemically inert
Ideal for use where high standards of purity are essential
Suitable for use as an anti-stick agent on conveyors, labellers, heat sealers and packaging applications
Helps prevent line jams, inhibits adhesive build-up on blades and sealers

View all in Lubricants

Stock information temporarily unavailable.

P.O.A.

Ambersil Lubricant Silicone 400 ml,Food Safe

P.O.A.

Ambersil Lubricant Silicone 400 ml,Food Safe

Stock information temporarily unavailable.

Technical Document

Specifications

Lubricant Type

Silicone

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

Yes

Application

Conveyors, Seals

Product details

Food Safe Silicone Lubricant

A high purity, high concentration silicone lubricant for applications where contact with potable water sources may occur. WRAS approved

Lubricant is odourless, tasteless, colourless and chemically inert
Ideal for use where high standards of purity are essential
Suitable for use as an anti-stick agent on conveyors, labellers, heat sealers and packaging applications
Helps prevent line jams, inhibits adhesive build-up on blades and sealers