Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness

RS Stock No.: 727-227Brand: BradyManufacturers Part No.: 177019
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Brady

Product Type

Safety Tape

Tape Type

Marking Tape

Colour

Blue

Backing Material

Polyester

Width

2 in

Length

100ft

Thickness

0.56mm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

Country of Origin

United States

View all in Safety & Hazard Tapes

Stock information temporarily unavailable.

1,537.90 MOP

1,537.94 MOP Each (ex VAT)

Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness

1,537.90 MOP

1,537.94 MOP Each (ex VAT)

Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Product Type

Safety Tape

Tape Type

Marking Tape

Colour

Blue

Backing Material

Polyester

Width

2 in

Length

100ft

Thickness

0.56mm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

Country of Origin

United States