Technical Document
Specifications
Brand
C & KProduct Type
Tactile Switch
Contact Configuration
SPDT
Terminal Type
PC Pin
Switch Operation
Momentary
Actuator Colour
Black
Length
5.8mm
Minimum Operating Temperature
-40°C
Actuator Orientation
Top
Mount Type
Through Hole
Maximum Operating Temperature
85°C
Switch Contact Current
50mA
Switch Configuration
1 NO, SPST
Standards/Approvals
RoHS
Series
KSA & KSL Series
IP Rating
IP60
Height
4.7mm
Operating Force
1.3N
Mechanical Life
1Operations
Country of Origin
France
Stock information temporarily unavailable.
1,952.00 MOP
1,951.95 MOP 1 Pack of 250 (ex VAT)
1
1,952.00 MOP
1,951.95 MOP 1 Pack of 250 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
C & KProduct Type
Tactile Switch
Contact Configuration
SPDT
Terminal Type
PC Pin
Switch Operation
Momentary
Actuator Colour
Black
Length
5.8mm
Minimum Operating Temperature
-40°C
Actuator Orientation
Top
Mount Type
Through Hole
Maximum Operating Temperature
85°C
Switch Contact Current
50mA
Switch Configuration
1 NO, SPST
Standards/Approvals
RoHS
Series
KSA & KSL Series
IP Rating
IP60
Height
4.7mm
Operating Force
1.3N
Mechanical Life
1Operations
Country of Origin
France
