Contitech Drive Belt, belt section Z, 880mm Length

RS Stock No.: 488-3045Brand: ContitechManufacturers Part No.: XPZ 880
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

880mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
View all in V & Wedge Belts

Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section Z, 880mm Length

P.O.A.

Contitech Drive Belt, belt section Z, 880mm Length

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Length

880mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in