Cutterwell & Co Ltd Coupler, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, White

RS Stock No.: 761-969Brand: Cutterwell & Co LtdManufacturers Part No.: PSC20W
View all in Conduit Fittings

Technical Document

Specifications

Product Type

Conduit Fitting

Nominal Size

20 mm

Sub Type

Coupler

Thread Size

M20

Material

Polyvinyl Chloride

Colour

White

Standards/Approvals

BS 4607

Series

PSC

Country of Origin

Poland

View all in Conduit Fittings

Stock information temporarily unavailable.

879.70 MOP

879.74 MOP 1 Pack of 10 (ex VAT)

Cutterwell & Co Ltd Coupler, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, White

879.70 MOP

879.74 MOP 1 Pack of 10 (ex VAT)

Cutterwell & Co Ltd Coupler, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, White

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Conduit Fitting

Nominal Size

20 mm

Sub Type

Coupler

Thread Size

M20

Material

Polyvinyl Chloride

Colour

White

Standards/Approvals

BS 4607

Series

PSC

Country of Origin

Poland