51mm x 65m ESD Safe Tape

RS Stock No.: 871-5145Brand: DescoManufacturers Part No.: 81226
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Desco

Length

65m

Width

51mm

Country of Origin

United States

Product details

Wescorp ESD Cellulose Tape with Paper Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Paper Core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°F)

You may be interested in
View all in ESD Tapes

Stock information temporarily unavailable.

P.O.A.

51mm x 65m ESD Safe Tape

P.O.A.

51mm x 65m ESD Safe Tape

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Desco

Length

65m

Width

51mm

Country of Origin

United States

Product details

Wescorp ESD Cellulose Tape with Paper Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Paper Core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°F)

You may be interested in