Technical Document
Specifications
Brand
DraytekProduct Type
Cellular Antennas
Internal/External
External
RF Protocols
2G, 3G, 4G (LTE), 5G
Antenna Physical Form
Dome
Minimum Frequency
700MHz
Antenna Mount Type
Bracket
Bandwidth
4000MHz
Connector Type
N Male to SMA Male
Gain
6dBi
Connector Gender
Male
Cable Length
5m
Directivity
Omni-Directional
Antenna Internal Construction
Screw Mount
Maximum Frequency
3400MHz
Standards/Approvals
RoHS
Number of Bands
3
Series
ANT
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
733.30 MOP
733.30 MOP Each (ex VAT)
1
733.30 MOP
733.30 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | 733.30 MOP |
| 5+ | 718.67 MOP |
Technical Document
Specifications
Brand
DraytekProduct Type
Cellular Antennas
Internal/External
External
RF Protocols
2G, 3G, 4G (LTE), 5G
Antenna Physical Form
Dome
Minimum Frequency
700MHz
Antenna Mount Type
Bracket
Bandwidth
4000MHz
Connector Type
N Male to SMA Male
Gain
6dBi
Connector Gender
Male
Cable Length
5m
Directivity
Omni-Directional
Antenna Internal Construction
Screw Mount
Maximum Frequency
3400MHz
Standards/Approvals
RoHS
Number of Bands
3
Series
ANT
Country of Origin
Taiwan, Province Of China
