Eaton 24 Gang Socket Bar, 9.8ft Cable, 32A Fused

RS Stock No.: 656-123Brand: EatonManufacturers Part No.: EVBAF332X
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Eaton

Product Type

Socket Bar

Number of Sockets

24

Corded/Cordless

Corded

Current

32A

Mains Plug Type

IEC 60309

Cord Length

9.8ft

Colour

Black

Fused

Yes

Series

EVBAF

Country of Origin

Morocco

View all in Power Distribution Units

Stock information temporarily unavailable.

13,777.70 MOP

13,777.68 MOP Each (ex VAT)

Eaton 24 Gang Socket Bar, 9.8ft Cable, 32A Fused

13,777.70 MOP

13,777.68 MOP Each (ex VAT)

Eaton 24 Gang Socket Bar, 9.8ft Cable, 32A Fused

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Product Type

Socket Bar

Number of Sockets

24

Corded/Cordless

Corded

Current

32A

Mains Plug Type

IEC 60309

Cord Length

9.8ft

Colour

Black

Fused

Yes

Series

EVBAF

Country of Origin

Morocco