EMERSON – AVENTICS Lever Directional Control Valve AP Series, Metric M5

RS Stock No.: 777-203Brand: EMERSON ? AVENTICSManufacturers Part No.: 0820408003
brand-logo

Technical Document

Specifications

Product Type

Directional Control Valve

Control Mechanism

Lever

Port Size

M5

Connection Thread Standard

Metric

Port Type

Threaded

Series

AP

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Minimum Operating Temperature

-30°C

Port Gender

Female

Valve Function

3/2 Directional

Maximum Operating Temperature

80°C

Length

66mm

Height

17.2mm

Width

30mm

Number of Ports

3

Number of Positions

2

Country of Origin

Hungary

Stock information temporarily unavailable.

683.70 MOP

683.74 MOP Each (ex VAT)

EMERSON – AVENTICS Lever Directional Control Valve AP Series, Metric M5

683.70 MOP

683.74 MOP Each (ex VAT)

EMERSON – AVENTICS Lever Directional Control Valve AP Series, Metric M5

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Directional Control Valve

Control Mechanism

Lever

Port Size

M5

Connection Thread Standard

Metric

Port Type

Threaded

Series

AP

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Minimum Operating Temperature

-30°C

Port Gender

Female

Valve Function

3/2 Directional

Maximum Operating Temperature

80°C

Length

66mm

Height

17.2mm

Width

30mm

Number of Ports

3

Number of Positions

2

Country of Origin

Hungary