Technical Document
Specifications
Brand
FacomLength
2m
Blade Width
16 mm
Imperial or Metric
Metric
Open Case
No
Frame Material
Stainless Steel
Series
800A
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom 800A 2m Tape Measure, Metric
1
P.O.A.
Facom 800A 2m Tape Measure, Metric
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomLength
2m
Blade Width
16 mm
Imperial or Metric
Metric
Open Case
No
Frame Material
Stainless Steel
Series
800A
Country of Origin
France
