HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Straight Connector

RS Stock No.: 738-179Brand: HARTINGManufacturers Part No.: 09032246401
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

3

Current

2A

Orientation

Straight

Connector Gender

Female

Row Loading

A/B/C

Termination Type

Solder Pin

Sub Type

Connector

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

22,352.40 MOP

22,352.39 MOP 1 Bag of 200 (ex VAT)

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Straight Connector

22,352.40 MOP

22,352.39 MOP 1 Bag of 200 (ex VAT)

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

3

Current

2A

Orientation

Straight

Connector Gender

Female

Row Loading

A/B/C

Termination Type

Solder Pin

Sub Type

Connector

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany