Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Number of Rows
2
Current
6A
Orientation
Straight
Connector Gender
Male
Row Loading
A/C
Sub Type
Connector
Termination Type
Solder Pin
Pitch
5.08mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
Stock information temporarily unavailable.
7,918.20 MOP
7,918.20 MOP 1 Bag of 100 (ex VAT)
1
7,918.20 MOP
7,918.20 MOP 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Number of Rows
2
Current
6A
Orientation
Straight
Connector Gender
Male
Row Loading
A/C
Sub Type
Connector
Termination Type
Solder Pin
Pitch
5.08mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
