Technical Document
Specifications
Brand
HartingNumber of Contacts
16
Product Type
Connector
Current
15A
Number of Rows
2
Orientation
Angled
Connector Gender
Male
Row Loading
D/Z
Termination Type
Solder Pin
Sub Type
Connector
Pitch
10.16mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
8mΩ
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
Stock information temporarily unavailable.
2,919.50 MOP
2,919.52 MOP 1 Bag of 20 (ex VAT)
1
2,919.50 MOP
2,919.52 MOP 1 Bag of 20 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
16
Product Type
Connector
Current
15A
Number of Rows
2
Orientation
Angled
Connector Gender
Male
Row Loading
D/Z
Termination Type
Solder Pin
Sub Type
Connector
Pitch
10.16mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
8mΩ
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
