HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector

RS Stock No.: 737-023Brand: HARTINGManufacturers Part No.: 09120009972
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Grommet

Accessory Type

Grommet

Size

34 x 34 x 21 mm

Colour

Black

Series

Han Power S

For Use With

Han Power S Industrial Connector

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

337.70 MOP

337.74 MOP 1 Bag of 10 (ex VAT)

HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector

337.70 MOP

337.74 MOP 1 Bag of 10 (ex VAT)

HARTING Grommet, Han Power S Series, For Use With Han Power S Industrial Connector

Stock information temporarily unavailable.

quantityUnit price
1 - 4337.74 MOP
5+310.77 MOP

Technical Document

Specifications

Brand

Harting

Product Type

Grommet

Accessory Type

Grommet

Size

34 x 34 x 21 mm

Colour

Black

Series

Han Power S

For Use With

Han Power S Industrial Connector

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany