Technical Document
Specifications
Brand
HartingProduct Type
Male Connector
Series
SEK Standard
Current
1A
Pitch
2.54mm
Number of Contacts
16
Housing Material
PBT
Number of Rows
2
Orientation
Angled
Shrouded/Unshrouded
Shrouded
Connector System
PCB-to-Cable
Mount Type
PCB
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Row Pitch
2.54mm
Termination Type
Solder
Minimum Operating Temperature
-55°C
Tail Pin Length
2.9mm
Maximum Operating Temperature
125°C
Contact Gender
Male
Standards/Approvals
UL 94 V-0
Mating Pin Length
6.1mm
Voltage
500V
Country of Origin
Romania
Stock information temporarily unavailable.
2,554.00 MOP
2,554.01 MOP 1 Bag of 100 (ex VAT)
1
2,554.00 MOP
2,554.01 MOP 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Male Connector
Series
SEK Standard
Current
1A
Pitch
2.54mm
Number of Contacts
16
Housing Material
PBT
Number of Rows
2
Orientation
Angled
Shrouded/Unshrouded
Shrouded
Connector System
PCB-to-Cable
Mount Type
PCB
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Row Pitch
2.54mm
Termination Type
Solder
Minimum Operating Temperature
-55°C
Tail Pin Length
2.9mm
Maximum Operating Temperature
125°C
Contact Gender
Male
Standards/Approvals
UL 94 V-0
Mating Pin Length
6.1mm
Voltage
500V
Country of Origin
Romania


