HARTING SEK Standard 40 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder, 2 Row Female, Angled Male Connector

RS Stock No.: 739-079Brand: HARTINGManufacturers Part No.: 09185405913001
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

40

Product Type

Male Connector

Number of Rows

2

Current

1A

Orientation

Angled

Connector Gender

Female

Voltage

500V

Sub Type

Connector

Termination Type

Solder

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

SEK Standard

Housing Material

PBT

Country of Origin

Romania

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

2,528.90 MOP

2,528.90 MOP 1 Bag of 50 (ex VAT)

HARTING SEK Standard 40 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder, 2 Row Female, Angled Male Connector

2,528.90 MOP

2,528.90 MOP 1 Bag of 50 (ex VAT)

HARTING SEK Standard 40 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder, 2 Row Female, Angled Male Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

40

Product Type

Male Connector

Number of Rows

2

Current

1A

Orientation

Angled

Connector Gender

Female

Voltage

500V

Sub Type

Connector

Termination Type

Solder

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

SEK Standard

Housing Material

PBT

Country of Origin

Romania