Technical Document
Specifications
Brand
HartingNumber Of Contacts
30
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Press-In
Row Loading
a/b/c
Type
3C
Pitch
2.54mm
Class Rating
C2
Current Rating
2A
Series
DIN 41612
Country of Origin
United States
Product details
Type 3C Connectors
Performance level 2 as per IEC 60603-2
Straight or right-angled versions available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber Of Contacts
30
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Press-In
Row Loading
a/b/c
Type
3C
Pitch
2.54mm
Class Rating
C2
Current Rating
2A
Series
DIN 41612
Country of Origin
United States
Product details
Type 3C Connectors
Performance level 2 as per IEC 60603-2
Straight or right-angled versions available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
