HARTING 25 x 4.5 mm Han E Male PCB Contact, 16A for use with PCB Adaptor

RS Stock No.: 744-720Brand: HARTINGManufacturers Part No.: 09330006180
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Contact

Series

Han E

Accessory Type

PCB Contact

Current

16A

Contact Plating

Silver

For Use With

PCB Adaptor

Contact Material

Thermoplastic

Termination Type

PCB Connection

Standards/Approvals

RoHS

Gender

Male

Size

25 x 4.5 mm

Country of Origin

Germany

Stock information temporarily unavailable.

2,191.00 MOP

2,191.05 MOP 1 Bag of 100 (ex VAT)

HARTING 25 x 4.5 mm Han E Male PCB Contact, 16A for use with PCB Adaptor

2,191.00 MOP

2,191.05 MOP 1 Bag of 100 (ex VAT)

HARTING 25 x 4.5 mm Han E Male PCB Contact, 16A for use with PCB Adaptor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Contact

Series

Han E

Accessory Type

PCB Contact

Current

16A

Contact Plating

Silver

For Use With

PCB Adaptor

Contact Material

Thermoplastic

Termination Type

PCB Connection

Standards/Approvals

RoHS

Gender

Male

Size

25 x 4.5 mm

Country of Origin

Germany