HARTING Plug-In Jumper, Han ES Press Series 2 Way, For Use With Plug-in Jumpers

RS Stock No.: 739-423Brand: HARTINGManufacturers Part No.: 09330009841
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Light Blue

Voltage

500V

Number of Contacts

2

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Contact: Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China

Stock information temporarily unavailable.

111.90 MOP

111.88 MOP 1 Bag of 5 (ex VAT)

HARTING Plug-In Jumper, Han ES Press Series 2 Way, For Use With Plug-in Jumpers

111.90 MOP

111.88 MOP 1 Bag of 5 (ex VAT)

HARTING Plug-In Jumper, Han ES Press Series 2 Way, For Use With Plug-in Jumpers

Stock information temporarily unavailable.

quantityUnit price
1 - 4111.88 MOP
5 - 9102.90 MOP
10+92.87 MOP

Technical Document

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Light Blue

Voltage

500V

Number of Contacts

2

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Contact: Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China